Lantronix XPS1002CP-01-S technical specifications.
| Type | Serial to Ethernet |
| Number of Serial Ports | 2 |
| USB | 0 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lantronix XPS1002CP-01-S to view detailed technical specifications.
No datasheet is available for this part.