Lantronix XSDRIN-02 technical specifications.
| Type | Serial to Ethernet |
| USB | 0 |
| Ethernet Speed | 10Mbps/100Mbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | 028A6 |
| EU RoHS | Yes |
| HTS Code | 8471809000 |
| Schedule B | 8471809000 |
| ECCN | 5A991 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Lantronix XSDRIN-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.