Lanzar DCT252 technical specifications.
| Height | 4inch |
| Length | 15.5inch |
| Resistance | 2R |
| Weight | 7.97lb |
| Width | 11.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Lanzar DCT252 to view detailed technical specifications.
No datasheet is available for this part.