Lanzar DCT282 technical specifications.
| Height | 4inch |
| Length | 19inch |
| Resistance | 2R |
| Weight | 10.83lb |
| Width | 11.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Lanzar DCT282 to view detailed technical specifications.
No datasheet is available for this part.