Lanzar VCT1500D technical specifications.
| Height | 4inch |
| Length | 17.5inch |
| Resistance | 2R |
| Weight | 9.72lb |
| Width | 12.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Lanzar VCT1500D to view detailed technical specifications.
No datasheet is available for this part.