Lanzar VCT2110 technical specifications.
| Height | 4inch |
| Length | 13.5inch |
| Resistance | 2R |
| Weight | 6.22lb |
| Width | 12.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Lanzar VCT2110 to view detailed technical specifications.
No datasheet is available for this part.