Lanzar VCT2610 technical specifications.
| Height | 3.5inch |
| Length | 25.5inch |
| Resistance | 2R |
| Weight | 14.29lb |
| Width | 12.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Lanzar VCT2610 to view detailed technical specifications.
No datasheet is available for this part.