Lanzar VCT4110 technical specifications.
| Height | 4inch |
| Length | 18inch |
| Resistance | 2R |
| Weight | 10.5lb |
| Width | 13inch |
| RoHS | Not Compliant |
Download the complete datasheet for Lanzar VCT4110 to view detailed technical specifications.
No datasheet is available for this part.