Lanzar VX104S technical specifications.
| Height | 3.5inch |
| Length | 14.5inch |
| Weight | 4.85lb |
| Width | 13inch |
| RoHS | Not Compliant |
Download the complete datasheet for Lanzar VX104S to view detailed technical specifications.
No datasheet is available for this part.