Lanzar VX430 technical specifications.
| Height | 3.25inch |
| Length | 15inch |
| Mount | Hardware |
| Weight | 3.89lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Lanzar VX430 to view detailed technical specifications.
No datasheet is available for this part.