CAR SPEAKER PAIR SLIM MOUNT 4 X 6 INCH TWO WAY
Lanzar VX460S technical specifications.
| Height | 3inch |
| Length | 13inch |
| Weight | 2.63lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Lanzar VX460S to view detailed technical specifications.
No datasheet is available for this part.