LAP Electrical LAP400 technical specifications.
| Height | 207mm |
| Housing Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for LAP Electrical LAP400 to view detailed technical specifications.
No datasheet is available for this part.