Incandescent Beacon, Rotating, Surface Mount, 230V AC
Checking distributor stock and pricing after the page loads.
| Height | 207mm |
| Housing Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |