Lapis Semiconductor ML9208-xxMB technical specifications.
| Display Type | Character |
| Dot Format | 5x7Dots |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 64 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Lapis Semiconductor ML9208-xxMB to view detailed technical specifications.
No datasheet is available for this part.