The MSM66P56-xxxGS-K is a dual channel audio IC from Lapis Semiconductor with a typical operating supply voltage of 5V. It operates over a temperature range of -40 to 85C and is available in a 24-pin SOP package. The IC has a minimum operating supply voltage of 3.5V and a maximum operating supply voltage of 5.5V. It is suitable for use in audio applications.
Lapis Semiconductor MSM66P56-xxxGS-K technical specifications.
| Number of Channels per Chip | 2 |
| Min Operating Supply Voltage | 3.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 24 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Lapis Semiconductor MSM66P56-xxxGS-K to view detailed technical specifications.
No datasheet is available for this part.