Lapis Semiconductor OAT1042L-V1-B-10 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | 0 |
| Supply Voltage-Max | 5.25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor OAT1042L-V1-B-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.