Lapis Semiconductor OD8647R_SC_#7 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 17.9 |
| Package Diameter (mm) | 8.8 |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Lapis Semiconductor OD8647R_SC_#7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.