Lapis Semiconductor OF3249N_MS_YT technical specifications.
| Package Family Name | SMD Module |
| Package/Case | SMD Module |
| Pin Count | 17 |
| PCB | 17 |
| Package Length (mm) | 10.75 |
| Package Width (mm) | 8 |
| Package Height (mm) | 2.95 |
| Mounting | Surface Mount |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Lapis Semiconductor OF3249N_MS_YT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.