Lapis Semiconductor OL4450L-2-W129-NFFC technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor OL4450L-2-W129-NFFC to view detailed technical specifications.
No datasheet is available for this part.