DFB Laser Module Emitter, 1487nm Min, 1473nm Max, MU-J Connector, Panel Mount
Lapis Semiconductor OL492L-W149-MJ technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Max | 1.5 |
| Number of Channels | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor OL492L-W149-MJ to view detailed technical specifications.
No datasheet is available for this part.