DFB Laser Module Emitter, 1507nm Min, 1513nm Max, SC/PC Connector, Panel Mount
Lapis Semiconductor OL592L-W151-S technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Max | 1.5 |
| Number of Channels | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor OL592L-W151-S to view detailed technical specifications.
No datasheet is available for this part.