Lapis Semiconductor OL6311L-2-W161 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Max | 1.6 |
| Number of Channels | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor OL6311L-2-W161 to view detailed technical specifications.
No datasheet is available for this part.