Lapp ÖLFLEXCLASSIC115CY4G6 technical specifications.
| Color | Grey |
| Mount | Cable |
| Number of Cores | 4 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Lapp ÖLFLEXCLASSIC115CY4G6 to view detailed technical specifications.
No datasheet is available for this part.