Lapp 00100014 technical specifications.
| Package/Case | 100 |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Cores | 3 |
| Number of Strands | 16 |
| RoHS Compliant | Yes |
| Series | ÖLFLEX CLASSIC 100 |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 00100014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.