Lapp 0010400 technical specifications.
| Color | Yellow |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Outside Diameter | 8.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0010400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.