Lapp 0011011 technical specifications.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Outside Diameter | 11.3mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0011011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.