Lapp 0012422 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Cores | 5 |
| Outside Diameter | 6.7mm |
| Reach SVHC Compliant | No |
| Test Voltage | 2kV |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0012422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.