Lapp 0012423 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 7 |
| Outside Diameter | 7.3mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0012423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.