Lapp 0012620 technical specifications.
| Color | Blue |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -5°C |
| Max Supply Voltage | 900V |
| Mount | Cable |
| Outside Diameter | 8.7mm |
| Shielding | Shielded |
| Test Voltage | 2.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0012620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.