Lapp 0012642 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 7mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Voltage | 3kV |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 75V |
| Wire/Cable Gauge | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0012642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.