Lapp 0012644 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Cores | 7 |
| Outside Diameter | 8.3mm |
| Reach SVHC Compliant | No |
| Test Voltage | 2kV |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 75V |
| Wire/Cable Gauge | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0012644 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.