Lapp 0012645 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 12 |
| Outside Diameter | 10.9mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 75V |
| Wire/Cable Gauge | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0012645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
