Lapp 0012662 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 5 |
| Outside Diameter | 8.9mm |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0012662 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.