Lapp 0012828 technical specifications.
| Color | Grey |
| Halogen Free | Halogen Free |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 9mm |
| Test Voltage | 3kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0012828 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
