Lapp 00136133 technical specifications.
| Color | Orange |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyurethane |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 9mm |
| Shielding | Unshielded |
| Test Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Lapp 00136133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.