Lapp 0015012 technical specifications.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Outside Diameter | 11.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0015012 to view detailed technical specifications.
No datasheet is available for this part.