Lapp 0015807 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 7 |
| Number of Cores | 7 |
| Outside Diameter | 14.9mm |
| Reach SVHC Compliant | No |
| Test Voltage | 3kV |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0015807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.