Lapp 0021805 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Halogen Free | Halogen Free |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 8.6mm |
| Test Voltage | 4kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0021805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.