Lapp 0021898 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Halogen Free | Halogen Free |
| Jacket Material | TPE |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Cores | 3 |
| Outside Diameter | 5.8mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0021898 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.