Lapp 0023142 technical specifications.
| Color | Black, Red |
| Halogen Free | Halogen Free |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0023142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.