Lapp 0023177 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Number of Conductors | 1 |
| Outside Diameter | 5.2mm |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0023177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.