Lapp 0023188 technical specifications.
| Package/Case | 100 |
| Color | Black, Red |
| Conductor Material | Copper |
| Jacket Material | Polymer |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 5.2mm |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0023188 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.