Lapp 0023194 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | Polymer |
| Number of Conductors | 1 |
| Number of Cores | 1 |
| Outside Diameter | 5.2mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0023194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.