Lapp 0023370 technical specifications.
| Color | Black, Blue |
| Halogen Free | Halogen Free |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 4.8mm |
| Shielding | Unshielded |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0023370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.