Lapp 0023371 technical specifications.
| Color | Black, Blue |
| Conductor Material | Copper |
| Halogen Free | Halogen Free |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 5.2mm |
| Reach SVHC Compliant | Yes |
| Shielding | Unshielded |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0023371 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.