Lapp 0023988 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Height | 7mm |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| Width | 14.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0023988 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.