Lapp 0025943500M technical specifications.
| Package/Case | 120 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0025943500M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.