Lapp 0026123 technical specifications.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Outside Diameter | 9.4mm |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0026123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.