Lapp 0026139 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 25m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Cores | 25 |
| Number of Strands | 56 |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0026139 to view detailed technical specifications.
No datasheet is available for this part.