Lapp 0026815 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 6.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0026815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.